Part Details for 2734-218/037-000 by WAGO Innovative Connections
Overview of 2734-218/037-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N8273-4 | Rochester Electronics LLC | Replacement for Intel part number N8273-4. Buy from authorized manufacturer Rochester Electronics. | |
P8273-4 | Rochester Electronics LLC | Replacement for Intel part number P8273-4. Buy from authorized manufacturer Rochester Electronics. | |
2SC2734 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / |
Price & Stock for 2734-218/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9614
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Push-Button, Locking Lever, 1.5 Mm , Pin Spacing 3.81 Mm, 18-Pole, 1,50 Mm , Orange |Wago 2734-218/037-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7400 / $24.8200 | Buy Now |
DISTI #
2946-2734-218/037-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$17.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$16.0400 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 18-pole - 100% protected against mismating - Lateral locking levers - 1,50 mm² - orange RoHS: Compliant | 0 |
|
$20.2500 / $27.5500 | Buy Now |
Part Details for 2734-218/037-000
2734-218/037-000 CAD Models
2734-218/037-000 Part Data Attributes
|
2734-218/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2734-218/037-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |