Part Details for 2734-114 by WAGO Innovative Connections
Overview of 2734-114 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N8273-4 | Rochester Electronics LLC | Replacement for Intel part number N8273-4. Buy from authorized manufacturer Rochester Electronics. | |
P8273-4 | Rochester Electronics LLC | Replacement for Intel part number P8273-4. Buy from authorized manufacturer Rochester Electronics. | |
2SC2734 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / |
Price & Stock for 2734-114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9607
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Push-Button, 1.5 Mm , Pin Spacing 3.5 Mm, 14-Pole, 1,50 Mm , Light Gray |Wago 2734-114 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1100 / $20.9400 | Buy Now |
DISTI #
2946-2734-114-ND
|
DigiKey | PLUG FEMALE STANDARD 14POS Min Qty: 1 Lead time: 12 Weeks Container: Box |
13 In Stock |
|
$11.3773 / $15.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$12.2800 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 14-pole - 100% protected against mismating - 1,50 mm² - light gray RoHS: Compliant | 0 |
|
$15.5000 / $21.0900 | Buy Now |
Part Details for 2734-114
2734-114 CAD Models
2734-114 Part Data Attributes
|
2734-114
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2734-114
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |