Part Details for 27333 by Wiha Quality Tools
Overview of 27333 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-333L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 27333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4205
|
Newark | Phillips Screwdriver, #0, 100Mm, 202Mm, Phillips Tip Size:#0, Blade Length:100Mm, Overall Length:202Mm, Product Range:Picofinish 273 Series Rohs Compliant: Yes |Wiha 27333 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5100 | Buy Now |
DISTI #
431-27333-ND
|
DigiKey | SCREWDRIVER PHILLIPS 0X100 Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$7.8800 | Buy Now |
DISTI #
596-27333
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers ESD Safe PicoFinish Precision Screwdriver - Phillips #0 x 100mm | 0 |
|
$7.3200 / $7.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9300 / $12.1500 | Buy Now |
DISTI #
10215943
|
Techni-Tool, Inc. | Wiha 27333 Screwdriver, Phillips, ESD Safe, PicoFinish, Precision, #0 Size, 100mm Blade, Tool Steel | 14 |
|
$9.4600 | Buy Now |
DISTI #
10215943
|
TestEquity LLC | Wiha 27333 Screwdriver, Phillips, ESD Safe, PicoFinish, Precision, #0 Size, 100mm Blade, Tool Steel | 14 |
|
$9.4600 | Buy Now |