Part Details for 2732DC by Fairchild Semiconductor Corporation
Overview of 2732DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 2732DC
2732DC CAD Models
2732DC Part Data Attributes:
|
2732DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2732DC
Fairchild Semiconductor Corporation
UVPROM, 4KX8, 450ns, MOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 32768 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 25 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 2732DC
This table gives cross-reference parts and alternative options found for 2732DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2732DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2732ADC | UVPROM | Rochester Electronics LLC | 2732DC vs AM2732ADC |
MD2732/B | UVPROM | Rochester Electronics LLC | 2732DC vs MD2732/B |
ID2732 | UVPROM | Rochester Electronics LLC | 2732DC vs ID2732 |
WS57C43B-45DMB | UVPROM, 4KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | 2732DC vs WS57C43B-45DMB |
B2732 | UVPROM | Rochester Electronics LLC | 2732DC vs B2732 |
WS57C43B-55DMB | UVPROM, 4KX8, 55ns, CMOS, CDIP24, | Waferscale Integration Inc | 2732DC vs WS57C43B-55DMB |