Part Details for 2732486 by Phoenix Contact
Overview of 2732486 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2732486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2732486
|
Mouser Electronics | I/O Modules IBS RL 24 DIO 4/2/4- LK-2MBD RoHS: Compliant | 0 |
|
$1,120.8400 / $1,185.4600 | Order Now |
|
Onlinecomponents.com | Digital I/O device for INTERBUS, fiber optic technology with 2 Mbaud - four inputs (24 V DC) - two outputs (24 V DC - 0.5 A) - sensor/actuator connection via 5-pos. M12 female connectors - rugged metal housing - IP67 protection RoHS: Compliant | 0 |
|
$1,269.1500 / $1,363.1500 | Buy Now |
DISTI #
000000000000778965
|
Sager | I/O Modules IBS RL 24 DIO 4/2/4- LK-2MBD | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Distributed I/O device | 800 |
|
RFQ | |
|
Master Electronics | Digital I/O device for INTERBUS, fiber optic technology with 2 Mbaud - four inputs (24 V DC) - two outputs (24 V DC - 0.5 A) - sensor/actuator connection via 5-pos. M12 female connectors - rugged metal housing - IP67 protection RoHS: Compliant | 0 |
|
$1,269.1500 / $1,363.1500 | Buy Now |
Part Details for 2732486
2732486 CAD Models
2732486 Part Data Attributes:
|
2732486
Phoenix Contact
Buy Now
|
Compare Parts:
2732486
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |