Part Details for 2730490000 by Weidmüller Interface GmbH & Co. KG
Overview of 2730490000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2730490000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2730490000-ND
|
DigiKey | VPU AC II US 4 120/50 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$262.3400 | Buy Now |
DISTI #
2730490000
|
Avnet Americas | Surge Voltage Arrester 50kA 120VAC DIN Rail Mount - Bulk (Alt: 2730490000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2730490000
|
Mouser Electronics | Industrial Surge Protectors VPU AC II US 4 120/50 | 0 |
|
$244.8200 / $314.7800 | Order Now |
|
Onlinecomponents.com | 4 Factory Stock |
|
$233.0600 / $251.0800 | Buy Now | |
DISTI #
2730490000
|
Avnet Americas | Surge Voltage Arrester 50kA 120VAC DIN Rail Mount - Bulk (Alt: 2730490000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 4 Factory Stock |
|
$233.0600 / $251.0800 | Buy Now |