Part Details for 2730320000 by Weidmüller Interface GmbH & Co. KG
Overview of 2730320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2730320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5240
|
Newark | Tb, Power Distribution, 1Pos, 95Mm2, Rated Current:232A, Rated Voltage:1Kv, No. Of Poles:1 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:-, Load Side Connection Method:Screw Rohs Compliant: Yes |Weidmuller 2730320000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5400 / $40.9100 | Buy Now |
DISTI #
281-2730320000-ND
|
DigiKey | POTENTIAL DISTRIBUTOR TERMINAL, Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8300 | Buy Now |
DISTI #
2730320000
|
Avnet Americas | Distribution Block 5 Position Straight DIN Rail 232A - Bulk (Alt: 2730320000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2730320000
|
Mouser Electronics | DIN Rail Terminal Blocks WPD 111 1X95/4X35 BK RoHS: Compliant | 0 |
|
$24.4900 / $28.8100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$25.3100 / $33.5000 | Buy Now |