Part Details for 273.100 by Littelfuse Inc
Overview of 273.100 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 273.100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Very Fast Acting 0.1A 125V Radial 6 X 8mm RoHS: Compliant | 0 |
|
$2.4300 / $19.9500 | Buy Now |
DISTI #
273.100
|
TTI | Fuses with Leads - Through Hole .1A 125V VERY FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.3800 / $3.8300 | Buy Now |
Part Details for 273.100
273.100 CAD Models
273.100 Part Data Attributes
|
273.100
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
273.100
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 5 s |
Alternate Parts for 273.100
This table gives cross-reference parts and alternative options found for 273.100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 273.100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0269.100V | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 273.100 vs 0269.100V |
278.100 | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 273.100 vs 278.100 |
0274.100H | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 273.100 vs 0274.100H |
272.100 | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Littelfuse Inc | 273.100 vs 272.100 |
0279.100H | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 273.100 vs 0279.100H |
262.1 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.1A, 125VAC, 125VDC, 10000A (IR), INLINE/HOLDER | Littelfuse Inc | 273.100 vs 262.1 |
0274.100V | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO, | Littelfuse Inc | 273.100 vs 0274.100V |
0278.100V | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO, | Littelfuse Inc | 273.100 vs 0278.100V |
279.100 | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 273.100 vs 279.100 |
262.100 | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Littelfuse Inc | 273.100 vs 262.100 |