273-35.7K/AP
Xicon Passive Components
Description: Fixed Resistor, Metal Film, 0.5W, 35700ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,

Overview of 273-35.7K/AP by Xicon Passive Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

CAD Models for 273-35.7K/AP by Xicon Passive Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 273-35.7K/AP by Xicon Passive Components

273-35.7K/AP
Xicon Passive Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XICON PASSIVE COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.54 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
10 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
0.5 W
Resistance
35700 Ω
Resistor Type
FIXED RESISTOR
Series
MF
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. 273-35.7K/AP
    Xicon Passive Components
    Fixed Resistor, Metal Film, 0.5W, 35700ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,
    VS

Alternate Parts for 273-35.7K/AP

This table gives cross-reference parts and alternative options found for 273-35.7K/AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 273-35.7K/AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN50T53572F Fixed Resistor, Metal Film, 0.5W, 35700ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, TA-I Technology Co Ltd 273-35.7K/AP vs RN50T53572F
MF5035K7 Fixed Resistor, Metal Film, 0.5W, 35700ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, SPC Multicomp 273-35.7K/AP vs MF5035K7
273-35.7K/REEL-RC Fixed Resistor, Metal Film, 0.5W, 35700ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components 273-35.7K/AP vs 273-35.7K/REEL-RC
273-35.7K/AP-RC Fixed Resistor, Metal Film, 0.5W, 35700ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components 273-35.7K/AP vs 273-35.7K/AP-RC
RN50T23572F Fixed Resistor, Metal Film, 0.5W, 35700ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, TA-I Technology Co Ltd 273-35.7K/AP vs RN50T23572F
MF0W2FF3572B00 Fixed Resistor, Metal Film, 0.5W, 35700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Royal Electronic Factory (Thailand) Co Ltd 273-35.7K/AP vs MF0W2FF3572B00
RN50H3572F Fixed Resistor, Metal Film, 0.5W, 35700ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, TA-I Technology Co Ltd 273-35.7K/AP vs RN50H3572F
273-35.7K-RC Fixed Resistor, Metal Film, 0.5W, 35700ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components 273-35.7K/AP vs 273-35.7K-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 273-35.7K/AP by Xicon Passive Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 273-35.7K/AP by Xicon Passive Components

Select Manufacturer
Which Manufacturer of 273-35.7K/AP would you like to use for your alert(s)?
  • Please alert me when 273-35.7K/AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 273-35.7K/AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 273-35.7K/AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 273-35.7K/AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 273-35.7K/AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 273-35.7K/AP by Xicon Passive Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: