Part Details for 273-31852-1 by Thomas & Betts
Overview of 273-31852-1 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-185-20LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Double Row, 20 Positions | |
77313-185-28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 28 Positions | |
77313-185-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 26 Positions |
Price & Stock for 273-31852-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Heavy Duty Battery Connector - Copper Tin-Plated Starter Lug for 4 Gauge Battery Cable - 1/4 Stud Size - Die Color Code Gray - Bulk Packaging. RoHS: Compliant | 0 |
|
$4.4100 / $6.7000 | Buy Now |
|
Master Electronics | Heavy Duty Battery Connector - Copper Tin-Plated Starter Lug for 4 Gauge Battery Cable - 1/4 Stud Size - Die Color Code Gray - Bulk Packaging. RoHS: Compliant | 0 |
|
$4.4100 / $6.7000 | Buy Now |