Part Details for 273-0114-001 by ITT Interconnect Solutions
Overview of 273-0114-001 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-114L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-114LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-114LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 273-0114-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-273-0114-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$110.2900 | Order Now |
DISTI #
ITT273-0114-001
|
Heilind Electronics | KJ FRONT SEAL SIZE 22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Kj Front Seal Size 22, 38999 Series I, II, And Iii RoHS: Compliant | 0 |
|
$99.5900 / $265.7900 | Buy Now |
DISTI #
ITT273-0114-001
|
Interstate Connecting Components | KJ FRONT SEAL SIZE 22 | 0 |
|
Buy Now | |
|
Master Electronics | Kj Front Seal Size 22, 38999 Series I, II, And Iii RoHS: Compliant | 0 |
|
$99.5900 / $265.7900 | Buy Now |