There are no models available for this part yet.
Overview of 273-0055-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LD | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 273-0055-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ2658
|
Newark | Itt Cannon |Itt Cannon 273-0055-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$347.8400 / $417.2000 | Buy Now | |
DISTI #
2266-273-0055-000-ND
|
DigiKey | 273-0055-000 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$19.5000 / $20.2500 | Buy Now | |
DISTI #
965-273-0055-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$19.4900 / $22.9300 | Order Now | |
DISTI #
ITT273-0055-000
|
Heilind Electronics | SEAL PV-18 FRONT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Standard Circular Connector RoHS: Compliant |
24 Partner Stock |
|
$21.4100 / $36.3600 | Buy Now | ||
DISTI #
2730055000-ITT
|
TME | 273-0055-000 Min Qty: 2 | 24 |
|
$19.5983 / $22.1757 | Buy Now | |
DISTI #
ITT273-0055-000
|
Interstate Connecting Components | SEAL PV-18 FRONT | 0 |
|
Buy Now | ||
DISTI #
C1S138500033050
|
Chip1Stop | Standard circular Connection RoHS: Not Compliant pbFree: No | 24 |
|
$21.0000 / $21.5000 | Buy Now | |
Master Electronics | Standard Circular Connector RoHS: Compliant |
24 Partner Stock |
|
$21.4100 / $36.3600 | Buy Now |