Part Details for 273-0052-003 by ITT Interconnect Solutions
Overview of 273-0052-003 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-271MRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-271MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 273-0052-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2655
|
Newark | Itt Cannon |Itt Cannon 273-0052-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 / $9.1900 | Buy Now |
DISTI #
2266-273-0052-003-ND
|
DigiKey | 273-0052-003 Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
418 In Stock |
|
$5.2300 | Buy Now |
DISTI #
965-273-0052-003
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$5.2300 / $5.9800 | Order Now |
DISTI #
ITT273-0052-003
|
Heilind Electronics | SEAL PVS-12 FRONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
418 Partner Stock |
|
$6.0300 / $10.2400 | Buy Now |
DISTI #
61916966
|
Verical | Standard circular Connection RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 418 |
|
$4.6300 | Buy Now |
DISTI #
2730052003-ITT
|
TME | 273-0052-003 Min Qty: 8 | 118 |
|
$5.7410 / $5.7413 | Buy Now |
DISTI #
ITT273-0052-003
|
Interstate Connecting Components | SEAL PVS-12 FRONT | 0 |
|
Buy Now | |
DISTI #
C1S138500033023
|
Chip1Stop | Standard circular Connection RoHS: Not Compliant pbFree: No | 418 |
|
$5.1800 / $5.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
418 Partner Stock |
|
$6.0300 / $10.2400 | Buy Now |