Part Details for 273-0012-000 by ITT Interconnect Solutions
Overview of 273-0012-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for 273-0012-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-0012-000
|
Avnet Americas | SEAL AIRLINE ITEM ONLY - Bulk (Alt: 273-0012-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$52.4250 / $88.4300 | Buy Now |
DISTI #
965-273-0012-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$66.1300 / $72.4100 | Order Now |
DISTI #
ITT273-0012-000
|
Heilind Electronics | SEAL,INTERFACL CA-KR14S-5P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.5500 / $110.9600 | Buy Now |
DISTI #
ITT273-0012-000
|
Interstate Connecting Components | SEAL,INTERFACL CA-KR14S-5P | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.5500 / $110.9600 | Buy Now |