Part Details for 272N-10 by Aeroflex / Weinschel
Overview of 272N-10 by Aeroflex / Weinschel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1278T-272NLD | Coilcraft Inc | General Purpose Inductor, 2.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1278T-272NL | Coilcraft Inc | Power inductor, high temp, 10/20/30% tol, SMT, RoHS | |
MSS1278T-272NLB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 272N-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
272N-10
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |