Datasheets
272P-220-JB10W by: RCD Components Inc

Fixed Resistor, Wire Wound, 10W, 22ohm, 600V, 5% +/-Tol, 10ppm/Cel,

Part Details for 272P-220-JB10W by RCD Components Inc

Overview of 272P-220-JB10W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
LM27-2PL MDA Texas Instruments Temperature Switch with Fixed Trip Points, 120°C-150°C 0-DIESALE -40 to 85

Part Details for 272P-220-JB10W

272P-220-JB10W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

272P-220-JB10W Part Data Attributes

272P-220-JB10W RCD Components Inc
Buy Now Datasheet
Compare Parts:
272P-220-JB10W RCD Components Inc Fixed Resistor, Wire Wound, 10W, 22ohm, 600V, 5% +/-Tol, 10ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 1 mm
Lead Length 34.925 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 8.89 mm
Package Length 28.6 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 10 W
Resistance 22 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 600 V

Alternate Parts for 272P-220-JB10W

This table gives cross-reference parts and alternative options found for 272P-220-JB10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 272P-220-JB10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
272E-220-JB10Q Fixed Resistor, Wire Wound, 10W, 22ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-220-JB10W vs 272E-220-JB10Q
272ER-220-JB10Q Fixed Resistor, Wire Wound, 10W, 22ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-220-JB10W vs 272ER-220-JB10Q
272P-220-JT10 Fixed Resistor, Wire Wound, 10W, 22ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-220-JB10W vs 272P-220-JT10
272-220-JT10W Fixed Resistor, Wire Wound, 10W, 22ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-220-JB10W vs 272-220-JT10W
272-220-JB10Q Fixed Resistor, Wire Wound, 10W, 22ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-220-JB10W vs 272-220-JB10Q
27222-220-JB10Q Fixed Resistor, Wire Wound, 10W, 22ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-220-JB10W vs 27222-220-JB10Q
272-220-JB10W Fixed Resistor, Wire Wound, 10W, 22ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-220-JB10W vs 272-220-JB10W
272E-220-JT10 Fixed Resistor, Wire Wound, 10W, 22ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-220-JB10W vs 272E-220-JT10
27222-220-JT10 Fixed Resistor, Wire Wound, 10W, 22ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-220-JB10W vs 27222-220-JT10
272E-220-JT10Q Fixed Resistor, Wire Wound, 10W, 22ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-220-JB10W vs 272E-220-JT10Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 272P-220-JB10W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 272P-220-JB10W by RCD Components Inc

  • Please alert me when 272P-220-JB10W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 272P-220-JB10W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 272P-220-JB10W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 272P-220-JB10W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 272P-220-JB10W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 272P-220-JB10W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: