Datasheets
272P-183-JB10 by: RCD Components Inc

Fixed Resistor, Wire Wound, 10W, 18000ohm, 600V, 5% +/-Tol, 10ppm/Cel,

Part Details for 272P-183-JB10 by RCD Components Inc

Overview of 272P-183-JB10 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5357AE-FQD33JB-100.000000 SiTime 60 to 220 MHz, Stratum 3 Super-TCXO

Part Details for 272P-183-JB10

272P-183-JB10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

272P-183-JB10 Part Data Attributes

272P-183-JB10 RCD Components Inc
Buy Now Datasheet
Compare Parts:
272P-183-JB10 RCD Components Inc Fixed Resistor, Wire Wound, 10W, 18000ohm, 600V, 5% +/-Tol, 10ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Cylindrical
Lead Diameter 1 mm
Lead Length 34.925 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 8.89 mm
Package Length 28.6 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 10 W
Resistance 18000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 10 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 600 V

Alternate Parts for 272P-183-JB10

This table gives cross-reference parts and alternative options found for 272P-183-JB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 272P-183-JB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
272P-183-JT10W Fixed Resistor, Wire Wound, 10W, 18000ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-183-JB10 vs 272P-183-JT10W
272ER-183-JT10Q Fixed Resistor, Wire Wound, 10W, 18000ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-183-JB10 vs 272ER-183-JT10Q
272ER-183-JT10W Fixed Resistor, Wire Wound, 10W, 18000ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-183-JB10 vs 272ER-183-JT10W
272-183-JB10Q Fixed Resistor, Wire Wound, 10W, 18000ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-183-JB10 vs 272-183-JB10Q
272F-183-JT10 Fixed Resistor, Wire Wound, 10W, 18000ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-183-JB10 vs 272F-183-JT10
27222-183-JB10 Fixed Resistor, Wire Wound, 10W, 18000ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-183-JB10 vs 27222-183-JB10
27218-183-JB10 Fixed Resistor, Wire Wound, 10W, 18000ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-183-JB10 vs 27218-183-JB10
272-183-JT10 Fixed Resistor, Wire Wound, 10W, 18000ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-183-JB10 vs 272-183-JT10
272-183-JT10W Fixed Resistor, Wire Wound, 10W, 18000ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-183-JB10 vs 272-183-JT10W
272E-183-JT10W Fixed Resistor, Wire Wound, 10W, 18000ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 272P-183-JB10 vs 272E-183-JT10W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 272P-183-JB10 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 272P-183-JB10 by RCD Components Inc

  • Please alert me when 272P-183-JB10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 272P-183-JB10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 272P-183-JB10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 272P-183-JB10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 272P-183-JB10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 272P-183-JB10 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: