272F-3830-FBW
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 10W, 383ohm, 600V, 1% +/-Tol, 20ppm/Cel,

Overview of 272F-3830-FBW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3830-1ES8#TRPBF Analog Devices Hi Pwr Buck Sync DC/DC Cntrs f
LTC3830EGN#PBF Analog Devices Hi Pwr Buck Sync DC/DC Cntrs f
LTC3830ES8#TRPBF Analog Devices Hi Pwr Buck Sync DC/DC Cntrs f

CAD Models for 272F-3830-FBW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 272F-3830-FBW by RCD Components Inc

272F-3830-FBW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
1 mm
Lead Length
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.89 mm
Package Length
28.6 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
10 W
Resistance
383 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
600 V
Want to compare parts?
  1. 272F-3830-FBW
    RCD Components Inc
    Fixed Resistor, Wire Wound, 10W, 383ohm, 600V, 1% +/-Tol, 20ppm/Cel,
    VS

Alternate Parts for 272F-3830-FBW

This table gives cross-reference parts and alternative options found for 272F-3830-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 272F-3830-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
272E-3830-FTQ Fixed Resistor, Wire Wound, 10W, 383ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272F-3830-FBW vs 272E-3830-FTQ
272-3830-FTQ Fixed Resistor, Wire Wound, 10W, 383ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272F-3830-FBW vs 272-3830-FTQ
272ER-3830-FBQ Fixed Resistor, Wire Wound, 10W, 383ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272F-3830-FBW vs 272ER-3830-FBQ
272-3830-FB Fixed Resistor, Wire Wound, 10W, 383ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272F-3830-FBW vs 272-3830-FB
272F-3830-FTQ Fixed Resistor, Wire Wound, 10W, 383ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272F-3830-FBW vs 272F-3830-FTQ
272F-3830-FBQ Fixed Resistor, Wire Wound, 10W, 383ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272F-3830-FBW vs 272F-3830-FBQ
272E-3830-FBQ Fixed Resistor, Wire Wound, 10W, 383ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272F-3830-FBW vs 272E-3830-FBQ
272ER-3830-FBW Fixed Resistor, Wire Wound, 10W, 383ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272F-3830-FBW vs 272ER-3830-FBW
272-3830-FBQ Fixed Resistor, Wire Wound, 10W, 383ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272F-3830-FBW vs 272-3830-FBQ
272ER-3830-FTQ Fixed Resistor, Wire Wound, 10W, 383ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272F-3830-FBW vs 272ER-3830-FTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 272F-3830-FBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 272F-3830-FBW by RCD Components Inc

Select Manufacturer
Which Manufacturer of 272F-3830-FBW would you like to use for your alert(s)?
  • Please alert me when 272F-3830-FBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 272F-3830-FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 272F-3830-FBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 272F-3830-FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 272F-3830-FBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 272F-3830-FBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: