Part Details for 272F-3742-FB5W by RCD Components Inc
Overview of 272F-3742-FB5W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3742GC-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for 272F-3742-FB5W
272F-3742-FB5W CAD Models
272F-3742-FB5W Part Data Attributes
|
272F-3742-FB5W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
272F-3742-FB5W
RCD Components Inc
Fixed Resistor, Wire Wound, 10W, 37400ohm, 600V, 1% +/-Tol, 5ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.89 mm | |
Package Length | 28.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for 272F-3742-FB5W
This table gives cross-reference parts and alternative options found for 272F-3742-FB5W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 272F-3742-FB5W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
272E-3742-FB5 | Fixed Resistor, Wire Wound, 10W, 37400ohm, 600V, 1% +/-Tol, 5ppm/Cel, | RCD Components Inc | 272F-3742-FB5W vs 272E-3742-FB5 |
272F-3742-FT5 | Fixed Resistor, Wire Wound, 10W, 37400ohm, 600V, 1% +/-Tol, 5ppm/Cel, | RCD Components Inc | 272F-3742-FB5W vs 272F-3742-FT5 |
272ER-3742-FT5 | Fixed Resistor, Wire Wound, 10W, 37400ohm, 600V, 1% +/-Tol, 5ppm/Cel, | RCD Components Inc | 272F-3742-FB5W vs 272ER-3742-FT5 |
272F-3742-FT5Q | Fixed Resistor, Wire Wound, 10W, 37400ohm, 600V, 1% +/-Tol, 5ppm/Cel, | RCD Components Inc | 272F-3742-FB5W vs 272F-3742-FT5Q |
272-3742-FT5 | Fixed Resistor, Wire Wound, 10W, 37400ohm, 600V, 1% +/-Tol, 5ppm/Cel, | RCD Components Inc | 272F-3742-FB5W vs 272-3742-FT5 |
272-3742-FB5W | Fixed Resistor, Wire Wound, 10W, 37400ohm, 600V, 1% +/-Tol, 5ppm/Cel, | RCD Components Inc | 272F-3742-FB5W vs 272-3742-FB5W |
272-3742-FT5W | Fixed Resistor, Wire Wound, 10W, 37400ohm, 600V, 1% +/-Tol, 5ppm/Cel, | RCD Components Inc | 272F-3742-FB5W vs 272-3742-FT5W |
272ER-3742-FT5W | Fixed Resistor, Wire Wound, 10W, 37400ohm, 600V, 1% +/-Tol, 5ppm/Cel, | RCD Components Inc | 272F-3742-FB5W vs 272ER-3742-FT5W |
272F-3742-FB5Q | Fixed Resistor, Wire Wound, 10W, 37400ohm, 600V, 1% +/-Tol, 5ppm/Cel, | RCD Components Inc | 272F-3742-FB5W vs 272F-3742-FB5Q |
272-3742-FB5 | Fixed Resistor, Wire Wound, 10W, 37400ohm, 600V, 1% +/-Tol, 5ppm/Cel, | RCD Components Inc | 272F-3742-FB5W vs 272-3742-FB5 |