Datasheets
272E-1R0-HT10Q by: RCD Components Inc

Fixed Resistor, Wire Wound, 10W, 1ohm, 600V, 3% +/-Tol, 10ppm/Cel,

Part Details for 272E-1R0-HT10Q by RCD Components Inc

Overview of 272E-1R0-HT10Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
ISL32272EFVZ Renesas Electronics Corporation Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters
ISL32272EFVZ-T Renesas Electronics Corporation Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters

Part Details for 272E-1R0-HT10Q

272E-1R0-HT10Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

272E-1R0-HT10Q Part Data Attributes

272E-1R0-HT10Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
272E-1R0-HT10Q RCD Components Inc Fixed Resistor, Wire Wound, 10W, 1ohm, 600V, 3% +/-Tol, 10ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 8.89 mm
Package Length 28.6 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 10 W
Resistance 1 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 3%
Working Voltage 600 V

Alternate Parts for 272E-1R0-HT10Q

This table gives cross-reference parts and alternative options found for 272E-1R0-HT10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 272E-1R0-HT10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
272-1R0-HT10 Fixed Resistor, Wire Wound, 10W, 1ohm, 600V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 272E-1R0-HT10Q vs 272-1R0-HT10
272ER-1R0-HT10Q Fixed Resistor, Wire Wound, 10W, 1ohm, 600V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 272E-1R0-HT10Q vs 272ER-1R0-HT10Q
272F-1R0-HT10 Fixed Resistor, Wire Wound, 10W, 1ohm, 600V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 272E-1R0-HT10Q vs 272F-1R0-HT10
272-1R0-HT10W Fixed Resistor, Wire Wound, 10W, 1ohm, 600V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 272E-1R0-HT10Q vs 272-1R0-HT10W
272-1R0-HB10W Fixed Resistor, Wire Wound, 10W, 1ohm, 600V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 272E-1R0-HT10Q vs 272-1R0-HB10W
272ER-1R0-HB10W Fixed Resistor, Wire Wound, 10W, 1ohm, 600V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 272E-1R0-HT10Q vs 272ER-1R0-HB10W
272ER-1R0-HT10 Fixed Resistor, Wire Wound, 10W, 1ohm, 600V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 272E-1R0-HT10Q vs 272ER-1R0-HT10
272F-1R0-HB10W Fixed Resistor, Wire Wound, 10W, 1ohm, 600V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 272E-1R0-HT10Q vs 272F-1R0-HB10W
272F-1R0-HB10Q Fixed Resistor, Wire Wound, 10W, 1ohm, 600V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 272E-1R0-HT10Q vs 272F-1R0-HB10Q
272E-1R0-HB10Q Fixed Resistor, Wire Wound, 10W, 1ohm, 600V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 272E-1R0-HT10Q vs 272E-1R0-HB10Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 272E-1R0-HT10Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 272E-1R0-HT10Q by RCD Components Inc

  • Please alert me when 272E-1R0-HT10Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 272E-1R0-HT10Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 272E-1R0-HT10Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 272E-1R0-HT10Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 272E-1R0-HT10Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 272E-1R0-HT10Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: