Part Details for 27299 by Murrelektronik GmbH
Overview of 27299 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-31-33E-27.299640 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-31-33E-27.299640 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 27299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-27299
|
Mouser Electronics | Power Outlet Strips SAFETY WIRING SYSTEM, Distributor Box, 6 x EMERGENCY-OFF, 6 x Status 2 x RESET, 15m cable | 0 |
|
$731.5000 | Order Now |