Part Details for 27283-3R10 by Johanson Manufacturing
Results Overview of 27283-3R10 by Johanson Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
27283-3R10 Information
27283-3R10 by Johanson Manufacturing is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH3R10AQM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 120 A, 0.0031 Ω@10V, SOP Advance(N) |
Price & Stock for 27283-3R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-1038-1-ND
|
DigiKey | CAP TRIMMER 0.4-2.5PF 500V SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1797 In Stock |
|
$15.2232 / $27.2900 | Buy Now |
|
Onlinecomponents.com | GIGA-TRIM TAPE/REEL (750 UNITS/REEL) ROHS RoHS: Compliant | 0 |
|
$15.0100 / $44.0400 | Buy Now |
Part Details for 27283-3R10
27283-3R10 CAD Models
27283-3R10 Part Data Attributes
|
27283-3R10
Johanson Manufacturing
Buy Now
Datasheet
|
Compare Parts:
27283-3R10
Johanson Manufacturing
Variable Capacitor, Sapphire, 500V, 0.4pF Min, 2.5pF Max
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON MANUFACTURING | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 2.5 pF | |
Capacitance-Min | 0.4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | SAPPHIRE | |
Length | 5.72 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Panel Mount | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 500 V |