Part Details for 27278 by Lantronix Inc
Overview of 27278 by Lantronix Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515-27278
|
Mouser Electronics | Specialized Cables CABLE, 2.5mm DC PLUG TO TINNED WIRES, 24AWG, 6FT RoHS: Compliant | 0 |
|
$14.0000 | Order Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$14.0000 | Buy Now |