Part Details for 27277 by Wiha Quality Tools
Overview of 27277 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4197
|
Newark | Slotted Screwdriver, 2.5Mm, 100Mm, 202Mm, Tip Size:2.5Mm, Blade Length:100Mm, Overall Length:202Mm, Product Range:Picofinish 272 Series Rohs Compliant: Yes |Wiha 27277 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 | Buy Now |
DISTI #
431-27277-ND
|
DigiKey | SCREWDRIVER SLOTTED 2.5X100 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$7.6600 | Buy Now |
DISTI #
596-27277
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers ESD Safe PicoFinish Precision Screwdriver - Slotted 2.5mm x 100mm | 0 |
|
$7.1200 / $7.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7600 / $17.5100 | Buy Now |
DISTI #
10215938
|
Techni-Tool, Inc. | Wiha 27277 Screwdriver, Slotted, ESD Safe, PicoFinish, Precision, 2.5mm Size, 100mm Blade, Steel | 5 |
|
$9.2000 | Buy Now |
DISTI #
10215938
|
TestEquity LLC | Wiha 27277 Screwdriver, Slotted, ESD Safe, PicoFinish, Precision, 2.5mm Size, 100mm Blade, Steel | 5 |
|
$9.2000 | Buy Now |