Part Details for 27277 by Cables To Go
Overview of 27277 by Cables To Go
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 27277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PS2 FEMALE TO USB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$6.9600 | Buy Now |
Part Details for 27277
27277 CAD Models
27277 Part Data Attributes
|
27277
Cables To Go
Buy Now
Datasheet
|
Compare Parts:
27277
Cables To Go
Rectangular Connector Adapter, 4 Contacts(Side1), 6 Contacts(Side2), Male-Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CABLES TO GO | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 6 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |