Part Details for 2727624 by Phoenix Contact
Overview of 2727624 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2727624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12412-ND
|
DigiKey | CONNECTOR FOR INLINE TERMINAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$13.1900 | Buy Now |
DISTI #
651-2727624
|
Mouser Electronics | Specialty Controllers IB IL SCN-12-OCP RoHS: Compliant | 2 |
|
$13.1900 | Buy Now |
DISTI #
V99:2348_07460703
|
Arrow Electronics | Connector, colored identification, for digital 4, or 16-channel Inline output terminal blocks RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1637 | Americas - 20 |
|
$2.6710 | Buy Now |
DISTI #
71575109
|
RS | Connector colored identification for digital 4 or 16-channel Inline output te | Phoenix Contact 2727624 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7400 / $17.1800 | RFQ |
|
Onlinecomponents.com | Connector - colored identification - for digital 4 - or 16-channel Inline output terminal blocks RoHS: Compliant | 0 |
|
$13.0100 / $15.8700 | Buy Now |
DISTI #
2727624
|
TTI | Specialty Controllers IB IL SCN-12-OCP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 14 In Stock |
|
$16.1700 | Buy Now |
DISTI #
000000000000184785
|
Sager | Specialty Controllers IB IL SCN-12-OCP Min Qty: 1 | 0 |
|
$16.9700 / $22.1900 | Buy Now |
|
Dynamic Solutions GmbH | Inline connector | 550 |
|
RFQ | |
|
Master Electronics | Connector - colored identification - for digital 4 - or 16-channel Inline output terminal blocks RoHS: Compliant | 0 |
|
$13.0100 / $15.8700 | Buy Now |
Part Details for 2727624
2727624 CAD Models
2727624 Part Data Attributes
|
2727624
Phoenix Contact
Buy Now
|
Compare Parts:
2727624
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |