Part Details for 2727611 by Phoenix Contact
Overview of 2727611 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2727611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12411-ND
|
DigiKey | CONNECTOR FOR INLINE TERMINAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$12.8776 / $14.5900 | Buy Now |
DISTI #
651-2727611
|
Mouser Electronics | Specialty Controllers IB IL SCN-12-ICP RoHS: Compliant | 10 |
|
$12.8700 / $14.5900 | Buy Now |
DISTI #
71575108
|
RS | Connector color coded for digital 4 or 16-channel Inline input terminals | Phoenix Contact 2727611 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$13.2900 / $15.4500 | Buy Now |
|
Onlinecomponents.com | Connector - color coded - for digital 4 - or 16-channel Inline input terminals RoHS: Compliant | 0 |
|
$13.0100 / $15.8700 | Buy Now |
DISTI #
2727611
|
TTI | Specialty Controllers IB IL SCN-12-ICP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 169 In Stock |
|
$14.9100 / $17.3000 | Buy Now |
DISTI #
000000000000184784
|
Sager | Specialty Controllers IB IL SCN-12-ICP Min Qty: 1 | 0 |
|
$15.1500 / $19.8100 | Buy Now |
|
Dynamic Solutions GmbH | Inline connector | 410 |
|
RFQ | |
DISTI #
3268623
|
Farnell | INLINE CONN, 4/16-CH DIGITAL TERMINAL RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$10.1203 | Buy Now |
|
Master Electronics | Connector - color coded - for digital 4 - or 16-channel Inline input terminals RoHS: Compliant | 0 |
|
$13.0100 / $15.8700 | Buy Now |