Part Details for 27276 by Wiha Quality Tools
Overview of 27276 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4196
|
Newark | Slotted Screwdriver, 2.5Mm, 50Mm, 152Mm, Tip Size:2.5Mm, Blade Length:50Mm, Overall Length:152Mm, Product Range:Picofinish 272 Series Rohs Compliant: Yes |Wiha 27276 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1800 | Buy Now |
DISTI #
431-27276-ND
|
DigiKey | SCREWDRIVER SLOTTED 2.5X50MM Min Qty: 1 Lead time: 2 Weeks Container: Box |
18 In Stock |
|
$6.8800 | Buy Now |
DISTI #
596-27276
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers ESD Safe PicoFinish Precision Screwdriver - Slotted 2.5mm x 50mm | 0 |
|
$6.3900 / $6.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9700 / $15.7400 | Buy Now |
DISTI #
10039945
|
Techni-Tool, Inc. | Wiha 27276 Screwdriver, Slotted, PicoFinish Precision, ESD Safe, 2.5mm x 50mm | 26 |
|
$8.2600 | Buy Now |
DISTI #
10039945
|
TestEquity LLC | Wiha 27276 Screwdriver, Slotted, PicoFinish Precision, ESD Safe, 2.5mm x 50mm | 26 |
|
$8.2600 | Buy Now |