Part Details for 2727515 by Phoenix Contact
Overview of 2727515 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2727515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2727515-ND
|
DigiKey | LABELING FIELD WIDTH: 48.8 MM Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5610 | Buy Now |
DISTI #
651-2727515
|
Mouser Electronics | Specialty Controllers IB IL FIELD 8 RoHS: Compliant | 0 |
|
$6.5600 / $7.0200 | Order Now |
DISTI #
71558937
|
RS | Automation And Control Accessory, Labeling Field Width: 48.8 Mm | Phoenix Contact 2727515 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0900 / $7.2900 | RFQ |
|
Onlinecomponents.com | Labeling field - width: 48.8 mm RoHS: Compliant | 0 |
|
$6.3400 / $9.2200 | Buy Now |
DISTI #
000000000000184782
|
Sager | Specialty Controllers IB IL FIELD 8 Min Qty: 10 | 0 |
|
$7.7900 / $9.0900 | Buy Now |
|
Dynamic Solutions GmbH | Labeling field | 960 |
|
RFQ | |
DISTI #
3241930
|
Farnell | LABEL, SELF ADHESIVE, 74.15MM X 48.8MM RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.9168 | Buy Now |
|
Master Electronics | Labeling field - width: 48.8 mm RoHS: Compliant | 0 |
|
$6.3400 / $9.2200 | Buy Now |