Part Details for 27275 by Wiha Quality Tools
Overview of 27275 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4195
|
Newark | Slotted Screwdriver, 2Mm, 100Mm, 202Mm, Tip Size:2Mm, Blade Length:100Mm, Overall Length:202Mm, Product Range:Picofinish 272 Series Rohs Compliant: Yes |Wiha 27275 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 | Buy Now |
DISTI #
431-27275-ND
|
DigiKey | SCREWDRIVER SLOTTED 2.0X100 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$7.1800 | Buy Now |
DISTI #
596-27275
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers ESD Safe PicoFinish Precision Screwdriver - Slotted 2.0mm x 100mm RoHS: Compliant | 0 |
|
$7.1800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.2800 / $16.4300 | Buy Now | |
DISTI #
10215937
|
Techni-Tool, Inc. | Wiha 27275 Screwdriver, Slotted, ESD Safe, PicoFinish, Precision, 2.0mm Size, 100mm Blade, Steel | 4 |
|
$8.6200 | Buy Now |
DISTI #
10215937
|
TestEquity LLC | Wiha 27275 Screwdriver, Slotted, ESD Safe, PicoFinish, Precision, 2.0mm Size, 100mm Blade, Steel | 4 |
|
$8.6200 | Buy Now |