Part Details for 27275-3 by Knowles Corporation
Overview of 27275-3 by Knowles Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27275-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-27275-3
|
Mouser Electronics | Trimmer / Variable Capacitors Working Voltage: 500 VDC (1000 VDC test), Long Rotational life, Insulation resistance: >10 M , Temperature range: -65 C to +125 C, RoHS Compliant RoHS: Compliant | 0 |
|
$20.9900 | Order Now |
DISTI #
44273653
|
Verical | 27275-3 Min Qty: 6 Package Multiple: 1 Date Code: 1821 | Americas - 409 |
|
$10.2000 | Buy Now |
DISTI #
27275-3
|
Richardson RFPD | VARIABLE CAPACITOR Min Qty: 1 | 409 |
|
$6.1000 | Buy Now |