Part Details for 2727365 by Phoenix Contact
Overview of 2727365 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2727365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2727365-ND
|
DigiKey | MOTOR START MODULE 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$774.9700 | Buy Now |
DISTI #
651-2727365
|
Mouser Electronics | Specialty Controllers IBS IL 400 MLR 1-8A RoHS: Not Compliant | 0 |
|
$774.9600 / $774.9700 | Order Now |
|
Onlinecomponents.com | Inline power-level terminal blocks - electronic direct starter - up to 3.7 kW / 400 V AC RoHS: Compliant | 0 |
|
$802.2100 / $860.7500 | Buy Now |
DISTI #
000000000000778918
|
Sager | Specialty Controllers IBS IL 400 MLR 1-8A | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Inline terminal | 420 |
|
RFQ | |
|
Master Electronics | Inline power-level terminal blocks - electronic direct starter - up to 3.7 kW / 400 V AC RoHS: Compliant | 0 |
|
$802.2100 / $860.7500 | Buy Now |
Part Details for 2727365
2727365 CAD Models
2727365 Part Data Attributes:
|
2727365
Phoenix Contact
Buy Now
|
Compare Parts:
2727365
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |