Part Details for 27272 by Wiha Quality Tools
Overview of 27272 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4192
|
Newark | Slotted Screwdriver, 1.2Mm, 40Mm, 135Mm, Tip Size:1.2Mm, Blade Length:40Mm, Overall Length:135Mm, Product Range:Picofinish 272 Series Rohs Compliant: Yes |Wiha 27272 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5500 | Buy Now |
DISTI #
431-27272-ND
|
DigiKey | SCREWDRIVER SLOTTED 1.2X40 Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$8.6600 | Buy Now |
DISTI #
596-27272
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers ESD Safe PicoFinish Precision Screwdriver - Slotted 1.2 x 40mm RoHS: Compliant | 0 |
|
$8.6600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.7700 / $19.8000 | Buy Now | |
DISTI #
10215935
|
Techni-Tool, Inc. | Wiha 27272 Screwdriver, Slotted, ESD Safe, PicoFinish, Precision, 1.2mm Size, 40mm Blade, Steel | 22 |
|
$10.4000 | Buy Now |
DISTI #
10215935
|
TestEquity LLC | Wiha 27272 Screwdriver, Slotted, ESD Safe, PicoFinish, Precision, 1.2mm Size, 40mm Blade, Steel | 22 |
|
$10.4000 | Buy Now |