Part Details for 272600B102JO0 by Cornell Dubilier Electronics Inc
Overview of 272600B102JO0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 272600B102JO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-272600B102JO0
|
Mouser Electronics | Mica Capacitors RoHS: Not Compliant | 0 |
|
$78.7500 / $89.5100 | Order Now |
DISTI #
272600B102JO0
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 272600B102JO0
272600B102JO0 CAD Models
272600B102JO0 Part Data Attributes
|
272600B102JO0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
272600B102JO0
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 5% +Tol, 5% -Tol, 0.001uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 233.68 mm | |
Length | 69.85 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Surface Mount | NO | |
Terminal Shape | THREADED FEMALE | |
Width | 50.8 mm |