Part Details for 2725X7R225P1NT6A by Presidio Components Inc
Overview of 2725X7R225P1NT6A by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2725X7R225P1NT6A
2725X7R225P1NT6A CAD Models
2725X7R225P1NT6A Part Data Attributes
|
2725X7R225P1NT6A
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
2725X7R225P1NT6A
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2725, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 2725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2725 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2725X7R225P1NT6A
This table gives cross-reference parts and alternative options found for 2725X7R225P1NT6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2725X7R225P1NT6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2725X7R225P1NG5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R225P1NT6A vs 2725X7R225P1NG5 |
2725X7R225P1P6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R225P1NT6A vs 2725X7R225P1P6 |
2725X7R225P1NG1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R225P1NT6A vs 2725X7R225P1NG1 |
2725X7R225P1NT9B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R225P1NT6A vs 2725X7R225P1NT9B |
2725X7R225P1F1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R225P1NT6A vs 2725X7R225P1F1 |
2725X7R225P1NT64 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R225P1NT6A vs 2725X7R225P1NT64 |
2725X7R225P1NT66 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R225P1NT6A vs 2725X7R225P1NT66 |
2725X7R225P1NT91 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R225P1NT6A vs 2725X7R225P1NT91 |
2725X7R225P1F3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R225P1NT6A vs 2725X7R225P1F3 |
2725X7R225P1NT94 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R225P1NT6A vs 2725X7R225P1NT94 |