Part Details for 2725X7R205P2NT65 by Presidio Components Inc
Overview of 2725X7R205P2NT65 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2725X7R205P2NT65
2725X7R205P2NT65 CAD Models
2725X7R205P2NT65 Part Data Attributes
|
2725X7R205P2NT65
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
2725X7R205P2NT65
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 2725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2725 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2725X7R205P2NT65
This table gives cross-reference parts and alternative options found for 2725X7R205P2NT65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2725X7R205P2NT65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2725X7R205P2NT6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R205P2NT65 vs 2725X7R205P2NT6B |
2725X7R205P2P6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R205P2NT65 vs 2725X7R205P2P6 |
2725X7R205P2P2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R205P2NT65 vs 2725X7R205P2P2 |
2725X7R205P2F2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R205P2NT65 vs 2725X7R205P2F2 |
2725X7R205P2NT62 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R205P2NT65 vs 2725X7R205P2NT62 |
2725X7R205P2NT9B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R205P2NT65 vs 2725X7R205P2NT9B |
2725X7R205P2NGB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R205P2NT65 vs 2725X7R205P2NGB |
2725X7R205P2F5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R205P2NT65 vs 2725X7R205P2F5 |
2725X7R205P2P5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R205P2NT65 vs 2725X7R205P2P5 |
2725X7R205P2NT66 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | Presidio Components Inc | 2725X7R205P2NT65 vs 2725X7R205P2NT66 |