Part Details for 2725X7R205K2NT63 by Presidio Components Inc
Overview of 2725X7R205K2NT63 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2725X7R205K2NT63
2725X7R205K2NT63 CAD Models
2725X7R205K2NT63 Part Data Attributes
|
2725X7R205K2NT63
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
2725X7R205K2NT63
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 2725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2725 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2725X7R205K2NT63
This table gives cross-reference parts and alternative options found for 2725X7R205K2NT63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2725X7R205K2NT63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2725X7R205K2PA | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | 2725X7R205K2NT63 vs 2725X7R205K2PA |
2725X7R205K2NT92 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | 2725X7R205K2NT63 vs 2725X7R205K2NT92 |
2725X7R205K2NG3 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | 2725X7R205K2NT63 vs 2725X7R205K2NG3 |
2725X7R205K2F1 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | 2725X7R205K2NT63 vs 2725X7R205K2F1 |
2725X7R205K2NG5 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | 2725X7R205K2NT63 vs 2725X7R205K2NG5 |
2725X7R205K2PB | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | 2725X7R205K2NT63 vs 2725X7R205K2PB |
2725X7R205K2NT9B | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | 2725X7R205K2NT63 vs 2725X7R205K2NT9B |
2725X7R205K2NT9A | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | 2725X7R205K2NT63 vs 2725X7R205K2NT9A |
2725X7R205K2NT65 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | 2725X7R205K2NT63 vs 2725X7R205K2NT65 |
2725X7R205K2NG4 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2uF, Surface Mount, 2725, CHIP | 2725X7R205K2NT63 vs 2725X7R205K2NG4 |