Part Details for 2725260000 by Weidmüller Interface GmbH & Co. KG
Overview of 2725260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2725260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5227
|
Newark | Tb, Power Distribution, 1Pos, 25Mm2, Rated Current:164A, Rated Voltage:1Kv, No. Of Poles:1 Pole, Line Side Connections Per Pole:2, Line Side Connection Method:Screw, Line Side Wire Size Max:-, Load Side Connection Method:Screw Rohs Compliant: Yes |Weidmuller 2725260000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5200 / $33.3400 | Buy Now |
DISTI #
281-2725260000-ND
|
DigiKey | POTENTIAL DISTRIBUTOR TERMINAL, Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3800 / $24.5800 | Buy Now |
DISTI #
2725260000
|
Avnet Americas | Distribution Block 1 Position Screw 164A DIN Rail Mount - Bulk (Alt: 2725260000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9149 | Buy Now |
DISTI #
470-2725260000
|
Mouser Electronics | Terminal Block Tools & Accessories WPD 104 1X25+1X16/2X16+3X10 RD RoHS: Compliant | 0 |
|
$19.3800 / $24.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 32 Factory Stock |
|
$20.3600 / $26.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 32 Factory Stock |
|
$20.3600 / $26.7200 | Buy Now |