Part Details for 272301 by Amphenol Corporation
Overview of 272301 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 272301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
272301
|
Avnet Americas | Conn IP67 7/16 Adapter RCP/RCP 0Hz to 6GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 272301) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
272301
|
Avnet Americas | Conn IP67 7/16 Adapter RCP/RCP 0Hz to 6GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 272301) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bag | 0 |
|
$51.3500 / $81.6230 | Buy Now |
DISTI #
523-272301
|
Mouser Electronics | RF Adapters - In Series 7/16 JK to 7/16 JK BHD Adapter, Low PIM RoHS: Compliant | 19 |
|
$65.9400 / $77.6700 | Buy Now |
DISTI #
272301
|
Avnet Americas | Conn IP67 7/16 Adapter RCP/RCP 0Hz to 6GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 272301) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bag | 0 |
|
$51.3500 / $81.6230 | Buy Now |
DISTI #
272301
|
Avnet Americas | Conn IP67 7/16 Adapter RCP/RCP 0Hz to 6GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 272301) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 272301
272301 CAD Models
272301 Part Data Attributes:
|
272301
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
272301
Amphenol Corporation
RF STRAIGHT ADAPTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |