Part Details for 272292 by Amphenol Corporation
Overview of 272292 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 272292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
272292
|
Avnet Americas | Conn IP67 7/16 Adapter RCP/PL 0Hz to 6GHz 50Ohm ST Panel Mount Silver - Bag (Alt: 272292) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bag | 0 |
|
$62.4988 | Buy Now |
DISTI #
523-272292
|
Mouser Electronics | RF Adapters - In Series 7/16 PLG to 7/16 JK Adapter, Low PIM RoHS: Compliant | 9 |
|
$72.5300 / $89.7600 | Buy Now |
DISTI #
272292
|
TTI | RF Adapters - In Series 7/16 PLG to 7/16 JK Adapter, Low PIM pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.3900 / $69.7000 | Buy Now |
DISTI #
272292
|
Avnet Abacus | Conn IP67 7/16 Adapter RCP/PL 0Hz to 6GHz 50Ohm ST Panel Mount Silver (Alt: 272292) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 272292
272292 CAD Models
272292 Part Data Attributes
|
272292
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
272292
Amphenol Corporation
RF STRAIGHT ADAPTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |