Part Details for 27222-753-JT by RCD Components Inc
Overview of 27222-753-JT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-812722250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch | |
10137927-2222LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, Gold Flash plating, 22 Positions, Non GW Compatible LCP, Tape and Reel withcap. | |
10137927-2221LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, Gold Flash plating, 22 Positions, GW Compatible LCP, Tape and Reel withcap. |
Part Details for 27222-753-JT
27222-753-JT CAD Models
27222-753-JT Part Data Attributes
|
27222-753-JT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
27222-753-JT
RCD Components Inc
Fixed Resistor, Wire Wound, 10W, 75000ohm, 600V, 5% +/-Tol, 20ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 1 mm | |
Lead Length | 34.925 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.89 mm | |
Package Length | 28.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 600 V |
Alternate Parts for 27222-753-JT
This table gives cross-reference parts and alternative options found for 27222-753-JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27222-753-JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
272-753-JTQ | Fixed Resistor, Wire Wound, 10W, 75000ohm, 600V, 5% +/-Tol, 20ppm/Cel, | RCD Components Inc | 27222-753-JT vs 272-753-JTQ |
272E-753-JTW | Fixed Resistor, Wire Wound, 10W, 75000ohm, 600V, 5% +/-Tol, 20ppm/Cel, | RCD Components Inc | 27222-753-JT vs 272E-753-JTW |
272ER-753-JB | Fixed Resistor, Wire Wound, 10W, 75000ohm, 600V, 5% +/-Tol, 20ppm/Cel, | RCD Components Inc | 27222-753-JT vs 272ER-753-JB |
272F-753-JTQ | Fixed Resistor, Wire Wound, 10W, 75000ohm, 600V, 5% +/-Tol, 20ppm/Cel, | RCD Components Inc | 27222-753-JT vs 272F-753-JTQ |
272E-753-JTQ | Fixed Resistor, Wire Wound, 10W, 75000ohm, 600V, 5% +/-Tol, 20ppm/Cel, | RCD Components Inc | 27222-753-JT vs 272E-753-JTQ |
272ER-753-JTQ | Fixed Resistor, Wire Wound, 10W, 75000ohm, 600V, 5% +/-Tol, 20ppm/Cel, | RCD Components Inc | 27222-753-JT vs 272ER-753-JTQ |
272ER-753-JBW | Fixed Resistor, Wire Wound, 10W, 75000ohm, 600V, 5% +/-Tol, 20ppm/Cel, | RCD Components Inc | 27222-753-JT vs 272ER-753-JBW |
272E-753-JBQ | Fixed Resistor, Wire Wound, 10W, 75000ohm, 600V, 5% +/-Tol, 20ppm/Cel, | RCD Components Inc | 27222-753-JT vs 272E-753-JBQ |
272ER-753-JBQ | Fixed Resistor, Wire Wound, 10W, 75000ohm, 600V, 5% +/-Tol, 20ppm/Cel, | RCD Components Inc | 27222-753-JT vs 272ER-753-JBQ |
27222-753-JTQ | Fixed Resistor, Wire Wound, 10W, 75000ohm, 600V, 5% +/-Tol, 20ppm/Cel, | RCD Components Inc | 27222-753-JT vs 27222-753-JTQ |