27218-240-JT10Q
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 10W, 24ohm, 600V, 5% +/-Tol, 10ppm/Cel,

Overview of 27218-240-JT10Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 27218-240-JT10Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 27218-240-JT10Q by RCD Components Inc

27218-240-JT10Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
1 mm
Lead Length
34.925 mm
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.89 mm
Package Length
28.6 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
10 W
Resistance
24 Ω
Resistor Type
FIXED RESISTOR
Technology
WIRE WOUND
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
5%
Working Voltage
600 V
Want to compare parts?
  1. 27218-240-JT10Q
    RCD Components Inc
    Fixed Resistor, Wire Wound, 10W, 24ohm, 600V, 5% +/-Tol, 10ppm/Cel,
    VS

Alternate Parts for 27218-240-JT10Q

This table gives cross-reference parts and alternative options found for 27218-240-JT10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27218-240-JT10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
272-240-JB10Q Fixed Resistor, Wire Wound, 10W, 24ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 27218-240-JT10Q vs 272-240-JB10Q
272P-240-JB10 Fixed Resistor, Wire Wound, 10W, 24ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 27218-240-JT10Q vs 272P-240-JB10
27222-240-JT10 Fixed Resistor, Wire Wound, 10W, 24ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 27218-240-JT10Q vs 27222-240-JT10
272E-240-JT10W Fixed Resistor, Wire Wound, 10W, 24ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 27218-240-JT10Q vs 272E-240-JT10W
272P-240-JT10Q Fixed Resistor, Wire Wound, 10W, 24ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 27218-240-JT10Q vs 272P-240-JT10Q
272E-240-JB10 Fixed Resistor, Wire Wound, 10W, 24ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 27218-240-JT10Q vs 272E-240-JB10
272-240-JT10Q Fixed Resistor, Wire Wound, 10W, 24ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 27218-240-JT10Q vs 272-240-JT10Q
27218-240-JT10W Fixed Resistor, Wire Wound, 10W, 24ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 27218-240-JT10Q vs 27218-240-JT10W
272ER-240-JT10Q Fixed Resistor, Wire Wound, 10W, 24ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 27218-240-JT10Q vs 272ER-240-JT10Q
272P-240-JB10Q Fixed Resistor, Wire Wound, 10W, 24ohm, 600V, 5% +/-Tol, 10ppm/Cel, RCD Components Inc 27218-240-JT10Q vs 272P-240-JB10Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27218-240-JT10Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27218-240-JT10Q by RCD Components Inc

  • Please alert me when 27218-240-JT10Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27218-240-JT10Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27218-240-JT10Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27218-240-JT10Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27218-240-JT10Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27218-240-JT10Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: