Part Details for 272150 by Amphenol Corporation
Overview of 272150 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 272150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
272150
|
Avnet Americas | Conn 7/16 Adapter RCP/PL 50Ohm RA Silver - Bag (Alt: 272150) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$75.8163 | Buy Now |
DISTI #
523-272150
|
Mouser Electronics | RF Adapters - In Series 7/16 PLUG TO JACK RIGHT ANGLE ADAPTER RoHS: Compliant | 29 |
|
$83.9200 / $111.3600 | Buy Now |
DISTI #
272150
|
Avnet Abacus | Conn 7/16 Adapter RCP/PL 50Ohm RA Silver (Alt: 272150) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 272150
272150 CAD Models
272150 Part Data Attributes
|
272150
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
272150
Amphenol Corporation
RF Connector Adapter, 7/16-7/16, Female-Male, Plug-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | 7/16-7/16 | |
Body/Shell Style | PLUG-JACK | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |