Part Details for 272107 by Amphenol RF
Overview of 272107 by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 272107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6727
|
Newark | Rf/Coaxial, 7/16 Plug, Straight, 50 Ohm, Crimp, Connector Type:7/16 Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Belden 7810A, 8214, 9913, Lmr-400, Frequency Max:7.5Ghz Rohs Compliant: Yes |Amphenol Rf 272107 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2200 / $26.6600 | Buy Now |
DISTI #
AMR272107
|
Heilind Electronics | Americas - 0 in Stock |
|
$27.7077 / $28.1407 | Buy Now | |
|
Onlinecomponents.com | RF Connector 7/16 Straight Crimp Plug for LMR-400 50 Ohm RoHS: Compliant | 0 |
|
$22.3600 / $46.8300 | Buy Now |
DISTI #
AMR272107
|
Interstate Connecting Components | 0 |
|
$27.7077 / $28.1407 | Buy Now |