Datasheets
272-8R25-FB20Q by: RCD Components Inc

Fixed Resistor, Wire Wound, 10W, 8.25ohm, 600V, 1% +/-Tol, 20ppm/Cel,

Part Details for 272-8R25-FB20Q by RCD Components Inc

Overview of 272-8R25-FB20Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for 272-8R25-FB20Q

272-8R25-FB20Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

272-8R25-FB20Q Part Data Attributes

272-8R25-FB20Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
272-8R25-FB20Q RCD Components Inc Fixed Resistor, Wire Wound, 10W, 8.25ohm, 600V, 1% +/-Tol, 20ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 1 mm
Lead Length 34.925 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 8.89 mm
Package Length 28.6 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 10 W
Resistance 8.25 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 600 V

Alternate Parts for 272-8R25-FB20Q

This table gives cross-reference parts and alternative options found for 272-8R25-FB20Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 272-8R25-FB20Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
272F-8R25-FB20Q Fixed Resistor, Wire Wound, 10W, 8.25ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272-8R25-FB20Q vs 272F-8R25-FB20Q
272-8R25-FT20 Fixed Resistor, Wire Wound, 10W, 8.25ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272-8R25-FB20Q vs 272-8R25-FT20
272F-8R25-FB20 Fixed Resistor, Wire Wound, 10W, 8.25ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272-8R25-FB20Q vs 272F-8R25-FB20
272ER-8R25-FT20W Fixed Resistor, Wire Wound, 10W, 8.25ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272-8R25-FB20Q vs 272ER-8R25-FT20W
272F-8R25-FT20 Fixed Resistor, Wire Wound, 10W, 8.25ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272-8R25-FB20Q vs 272F-8R25-FT20
272-8R25-FT20W Fixed Resistor, Wire Wound, 10W, 8.25ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272-8R25-FB20Q vs 272-8R25-FT20W
272ER-8R25-FT20 Fixed Resistor, Wire Wound, 10W, 8.25ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272-8R25-FB20Q vs 272ER-8R25-FT20
272F-8R25-FT20Q Fixed Resistor, Wire Wound, 10W, 8.25ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272-8R25-FB20Q vs 272F-8R25-FT20Q
272E-8R25-FT20Q Fixed Resistor, Wire Wound, 10W, 8.25ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272-8R25-FB20Q vs 272E-8R25-FT20Q
272E-8R25-FB20 Fixed Resistor, Wire Wound, 10W, 8.25ohm, 600V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 272-8R25-FB20Q vs 272E-8R25-FB20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 272-8R25-FB20Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 272-8R25-FB20Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of 272-8R25-FB20Q would you like to use for your alert(s)?
  • Please alert me when 272-8R25-FB20Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 272-8R25-FB20Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 272-8R25-FB20Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 272-8R25-FB20Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 272-8R25-FB20Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 272-8R25-FB20Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: