Part Details for 272-403/272-489 by WAGO Innovative Connections
Overview of 272-403/272-489 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 272-403/272-489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K7447
|
Newark | Power Supply Connector, Without Push-Buttons, Without Snap-In Mounting Feet, Without Ground Contact, 3-Pole, 2,50 Mm , White/Gray |Wago 272-403/272-489 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $5.4600 | Buy Now |
DISTI #
2946-272-403/272-489-ND
|
DigiKey | POWER SUPPLY CONNECTOR, WITHOUT Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.8900 | Buy Now |
Part Details for 272-403/272-489
272-403/272-489 CAD Models
272-403/272-489 Part Data Attributes
|
272-403/272-489
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
272-403/272-489
WAGO Innovative Connections
Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |