There are no models available for this part yet.
Overview of 272-32207 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75168-322-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 07 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 272-32207 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | COPPER SPLICE PLATE FOR MITSUBISHI RoHS: Compliant | 0 |
|
$221.8900 / $235.7200 | Buy Now | ||
Master Electronics | COPPER SPLICE PLATE FOR MITSUBISHI RoHS: Compliant | 0 |
|
$221.8900 / $235.7200 | Buy Now |