Datasheets
271N6301476KN by: Matsuo Electric Co Ltd

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP

Part Details for 271N6301476KN by Matsuo Electric Co Ltd

Overview of 271N6301476KN by Matsuo Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for 271N6301476KN

271N6301476KN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

271N6301476KN Part Data Attributes

271N6301476KN Matsuo Electric Co Ltd
Buy Now Datasheet
Compare Parts:
271N6301476KN Matsuo Electric Co Ltd Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Part Life Cycle Code Active
Ihs Manufacturer MATSUO ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 10KHZ
Capacitance 47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1000 mΩ
Height 2.8 mm
JESD-609 Code e3
Leakage Current 0.0015 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish TIN
Terminal Shape J BEND
Width 4.4 mm

Alternate Parts for 271N6301476KN

This table gives cross-reference parts and alternative options found for 271N6301476KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 271N6301476KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T498D476K006ANE800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2917, KEMET Corporation 271N6301476KN vs T498D476K006ANE800
T498D476K006ANE8007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2917, KEMET Corporation 271N6301476KN vs T498D476K006ANE8007280
T498D476K006ATE800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation 271N6301476KN vs T498D476K006ATE800
T498D476K006AME8007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2917, KEMET Corporation 271N6301476KN vs T498D476K006AME8007280
T498D476K006AGE800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation 271N6301476KN vs T498D476K006AGE800
B45196P3476K409 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation 271N6301476KN vs B45196P3476K409
T498D476K006AGE8007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2917, KEMET Corporation 271N6301476KN vs T498D476K006AGE8007280
B45196P1476K406 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation 271N6301476KN vs B45196P1476K406
T498D476K006ATE8007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2917, KEMET Corporation 271N6301476KN vs T498D476K006ATE8007280
B45198P1476K406 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation 271N6301476KN vs B45198P1476K406

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 271N6301476KN by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 271N6301476KN by Matsuo Electric Co Ltd

Select Manufacturer
Which Manufacturer of 271N6301476KN would you like to use for your alert(s)?
  • Please alert me when 271N6301476KN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 271N6301476KN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 271N6301476KN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 271N6301476KN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 271N6301476KN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 271N6301476KN by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: