There are no models available for this part yet.
Overview of 271KD14J-OP10TR by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 271KD14J-OP10TR by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-271KD14J-OP10TR-ND
|
DigiKey | MOV DISC 14MM 270V 6KA Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1777 | Buy Now | |
DISTI #
271KD14J-OP10TR
|
Avnet Americas | Metal Oxide Varistor 270V 10% 6KA 14mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 271KD14J-OP10TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-271KD14J-OP10TR
|
Mouser Electronics | Varistors 270V 6KA MOV Disc 14mm RoHS: Compliant | 0 |
|
$0.1150 / $0.5000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1022 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 14MM 270V 6KA 175VAC 225VDC THT | 0 |
|
$0.1475 / $0.1696 | RFQ |
CAD Models for 271KD14J-OP10TR by YAGEO Corporation
Part Data Attributes for 271KD14J-OP10TR by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks, 6 Days
|
Circuit RMS Voltage-Max
|
175 V
|
Energy Absorbing Capacity-Max
|
70 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
21 mm
|
Package Length
|
16.5 mm
|
Package Style
|
Radial
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, 14 INCH
|
Rated Power Dissipation (P)
|
0.6 W
|
Reference Standard
|
UL, CSA, VDE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
225 V
|