Part Details for 271H-25MA-40-350R0J by Ohmite Mfg Co
Overview of 271H-25MA-40-350R0J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2769A-B-KIT | Analog Devices | LTC4124 Low Power 25mA Demo Bo |
Price & Stock for 271H-25MA-40-350R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
5 In Stock |
|
$45.7600 / $121.8200 | Buy Now | |
DISTI #
53493227
|
Verical | 271H-25MA-40-350R0J Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 4 |
|
$59.4880 / $158.3660 | Buy Now |
|
Master Electronics |
5 In Stock |
|
$45.7600 / $121.8200 | Buy Now |